Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MASCOT
- Newark Part Number:
- 02M0029
- Manufacturer Part No:
- 2240000054
-
- Technical Data Sheet (292.94KB) EN
Product Information
- CHARGER, LD-ACID, 6V, 1.3A
- Battery Charger Type: Switch Mode
- Battery Technologies Supported: Lead Acid
- Supply Voltage: 264VAC
- Battery Size Code: (Not Available)
- Battery IEC Code: (Not Available)
- Battery NEDA Code: (Not Available)
- RoHS Compliant: Yes
Availability
|
Availability:
83
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
83 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $51.50
Price
| Qty | Price |
|---|---|
| 1 - 24 | $51.50 |
| 25 - 49 | $48.79 |
| 50 - 99 | $46.66 |
| 100 - 249 | $45.11 |
| 250+ | $35.04 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


