Please refer to product description
- Manufacturer:
- MASCOT
- Newark Part Number:
- 01M9985
- Manufacturer Part No:
- 2040 24V 2A
-
- Technical Data Sheet (230.63KB) EN
- CHARGER, SLA, 24V, 2A
- Battery Charger Type: Switch Mode
- Battery Technologies Supported: Lead Acid
- Supply Voltage: 264VAC
- Battery Size Code: (Not Available)
- Battery IEC Code: (Not Available)
- Battery NEDA Code: (Not Available)
- SVHC: No
- RoHS Compliant: Yes
Availability
|
Availability:
38
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $126.05
Price
| Qty | Price |
|---|---|
| 1 - 24 | $126.05 |
| 25 - 49 | $119.41 |
| 50 - 99 | $114.20 |
| 100 - 249 | $110.41 |
| 250+ | $107.09 |
|
|
- RoHS Compliance: Yes


