Low

2040 12V 4A - 

Battery Charger, Mascot 2040 Series, Lead Acid, LED Indicators, 12V

2040 12V 4A - Battery Charger, Mascot 2040 Series, Lead Acid, LED Indicators, 12V

The actual product may differ from image shown

Manufacturer:
MASCOT MASCOT
Manufacturer Part No:
2040 12V 4A
Newark Part No.:
01M9984
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Switch Mode
:
Lead Acid
:
264VAC
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact charger featuring Mascot's 3 step charging system; approved to EN 60601 for medical applications
  • Switch Mode construction
  • Universal input voltage
  • Battery capacity (suitability): 16 to 100Ah
  • 3 Colour LED indication:-
  • Orange LED - Constant Current Boost: 4A
  • Yellow LED - Constant Voltage Timer: 14.7V
  • Green LED - Constant Voltage Float: 13.8V

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$72.95 $ 72.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $85.82
10 + $78.12
25 + $77.38
50 + $75.39
100 + $69.98
250 + $61.84
500 + $55.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Does the charger (part number 2040 12V 4A) come with input power cord?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this charger does not come with input power cord, It has to be ordered seperately as an accessory. Suggested part number of power cord is 6009.1315 from Schurter.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

Compatible to GP1272F2

Details: 
Is the Mascot 2040 12 V 4A lead acid battery charger compatible to the Next Gen Power Sys 12 V 7.2 AH lead acid battery GP1272F2? If not, could you recommend a charger that is?
1 year, 10 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You can use any lead acid battery with 12V, Newark order codes # 87F637 / # 73C1368 are few of the choices.
1 year, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:31.688-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01M9984, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.