Low

MARTIN SMT  VD90.5115  SOLDER BALLS, 96.5/3/0.5, 183 DEG, 350UM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MARTIN SMT
  • Newark Part No.: 06X9700
  • Manufacturer Part No VD90.5115

Product Information


  • Diameter: 0.35mm
  • Melting Temperature: 220°C
  • SVHC: To Be Advised
  • Solder Alloy: 96.5, 3, 0.5 Sn, Ag, Cu
  • Weight: 7.5g

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Pack of 50000

Minimum order quantity: 1

Order multiple quantity: 1

Price: $189.45

Buy

Price

Quantity List Price
1 - 9 $189.45
10 - 24 $175.92
25 - 49 $169.67
50 - 99 $163.43
100 - 999999999 $156.14

Legislation and Environmental


  • Weight (kg): 7.5
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought