Low

MARTIN SMT  VD90.5013  SOLDER BALLS, 10/90, 220 DEG, 400UM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MARTIN SMT
  • Newark Part No.: 06X9692
  • Manufacturer Part No VD90.5013

Product Information


  • Diameter: 0.4mm
  • Melting Temperature: 302°C
  • SVHC: To Be Advised
  • Solder Alloy: -
  • Weight: 18g

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Pack of 50000

Minimum order quantity: 1

Order multiple quantity: 1

Price: $183.43

Buy

Price

Quantity List Price
1 - 9 $183.43
10 - 24 $170.33
25 - 49 $164.28
50 - 99 $158.24
100+ $151.18

MARTIN SMT-VD90.5013-SOLDER BALLS, 10/90, 220 DEG, 400UM;SOLDER BALLS, 10/90, 220 DEG, 400UM; Solder Alloy:-; Melting Temperature:302°C; Diameter:0.4mm; Weight:18g ;RoHS Compliant: No

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought