Low

MARTIN SMT  VD90.5011  SOLDER BALLS, 10/90, 220 DEG, 300UM

MARTIN SMT-VD90.5011-SOLDER BALLS, 10/90, 220 DEG, 300UM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MARTIN SMT
  • Newark Part No.: 06X9691
  • Manufacturer Part No VD90.5011

Product Information


  • Diameter: 0.3mm
  • Melting Temperature: 302°C
  • SVHC: To Be Advised
  • Weight: 7.6g

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Pack of 50000

Minimum order quantity: 1

Order multiple quantity: 1

Price: $194.70

Buy

Price

Quantity List Price
1 - 9 $194.70
10 - 24 $180.79
25 - 49 $174.37
50 - 99 $167.96
100 - 999999999 $160.47

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 7.6
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought