Low

MARTIN SMT  VD90.5001  SOLDER BALLS, 63/37, 220 DEG, 762UM

MARTIN SMT-VD90.5001-SOLDER BALLS, 63/37, 220 DEG, 762UM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MARTIN SMT
  • Newark Part No.: 06X9683
  • Manufacturer Part No VD90.5001

Product Information


  • Diameter: 0.762mm
  • Melting Temperature: 183°C
  • SVHC: To Be Advised
  • Solder Alloy: 63, 37 Sn, Pb
  • Weight: 96g

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Pack of 50000

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $156.99

Buy

Price

Quantity List Price
1 - 9 $156.99
10 - 24 $145.83
25 - 49 $136.27
50 - 99 $131.49
100+ $126.71

MARTIN SMT-VD90.5001-SOLDER BALLS, 63/37, 220 DEG, 762UM;SOLDER BALLS, 63/37, 220 DEG, 762UM; Solder Alloy:63, 37 Sn, Pb; Melting Temperature:183°C; Diameter:0.762mm; Weight:96g ;RoHS Compliant: No

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought