Low

MARTIN SMT  EB16.0002  DESOLDERING IRON, 300W, 35 L/MIN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MARTIN SMT
  • Newark Part No.: 06X9658
  • Manufacturer Part No EB16.0002

Product Information


  • Heat Temperature Max: -
  • Input Power: 300W
  • Length: -
  • Plug Type: -
  • SVHC: To Be Advised
  • Supply Voltage VAC: 230V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $946.20

Buy

Price

Quantity List Price
1 - 2 $946.20
3 - 4 $901.94
5 - 9 $874.27
10 - 24 $841.07
25+ $824.47

MARTIN SMT-EB16.0002-DESOLDERING IRON, 300W, 35 L/MIN;DESOLDERING IRON, 300W, 35 L/MIN; Supply Voltage V AC:230V; Heat Temperature Max:-; Input Power:300W; Length:-; Plug Type:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought