Low

1830.3112-02 - 

Rocker Switch, Illuminated, SPST, On-Off, Red, Panel, 20 A

1830.3112-02 - Rocker Switch, Illuminated, SPST, On-Off, Red, Panel, 20 A

The actual product may differ from image shown

Manufacturer:
MARQUARDT MARQUARDT
Manufacturer Part No:
1830.3112-02
Newark Part No.:
27T3086
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Illuminated
:
SPST
:
On-Off
:
Red
:
Panel
:
20A
:
250V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1830.3112-02 is a SPST illuminated Panel-mount Rocker Switch with ON-OFF operation and quick-connect terminal connection. It has gold contact material, silver-plated bearing and external connection, transparent red PA rocker and black PA housing.
  • IP40 Protection rating
  • UL94V-2 Flammability rating
  • <100mΩ at 1A 12VDC Contact resistance
  • >100MΩ 500VDC Insulation resistance
  • 250 PTI Proof tracking
  • Snap fastening
  • 10E4 Mechanical life endurance

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$3.52 $ 3.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.14
10 + $3.97
25 + $3.85
50 + $3.56
100 + $3.24
250 + $2.85
500 + $2.56
1000 + $2.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of protection cap for rocker switch (part number 1830.3112-02)
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of protection cap is 203.731.011-00 from Marquardt.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:28.305-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_27T3086, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.