Low

MARQUARDT  1800.1108-01  Rocker Switch, Illuminated, SPST, On-Off, Green, Panel, 10 A

MARQUARDT 1800.1108-01
Manufacturer:
MARQUARDT MARQUARDT
Manufacturer Part No:
1800.1108-01
Newark Part No.:
27T3064
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1800.1108-01 is a single-pole single-throw (SPST) illuminated Rocker Switch with 4.8mm quick connect solder terminal and ON/OFF function. The 1800 series switch has Ag plated contact, silver plated external/bearing connection and black PA housing. The ...
  • 100 million times Proven switching principle
  • High, flexible design variety
  • Excellent actuating characteristic
  • IP40 Protection rating

 

Product Information

Illumination:
Illuminated
Contact Configuration:
SPST
Switch Operation:
On-Off
Actuator / Cap Colour:
Green
Switch Mounting:
Panel
Contact Current Max:
10A
Contact Voltage AC Nom:
250V
Contact Voltage DC Nom:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.