Low

665-501-04-50 - 

LED Panel Mount Indicator, Red, 2 VDC, 8.5 mm, 20 mA, 11 cd, IP68

665-501-04-50 - LED Panel Mount Indicator, Red, 2 VDC, 8.5 mm, 20 mA, 11 cd, IP68

The actual product may differ from image shown

Manufacturer:
MARL MARL
Manufacturer Part No:
665-501-04-50
Newark Part No.:
52M7723
Product Range
665 Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
Red
:
2VDC
:
8.5mm
:
20mA
:
11cd
:
IP68
:
Each
:
665 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$29.90 $ 29.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.90
10 + $27.25
25 + $24.73
50 + $23.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.