Low

651-114-21 - 

LED Panel Mount Indicator, Green, 12 VDC, 12.7 mm, 20 mA, 60 mcd, IP67

651-114-21 - LED Panel Mount Indicator, Green, 12 VDC, 12.7 mm, 20 mA, 60 mcd, IP67

The actual product may differ from image shown

Manufacturer:
MARL MARL
Manufacturer Part No:
651-114-21
Newark Part No.:
35C0927
Product Range
651 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 651-114-21 is a green standard intensity panel-mount LED Indicator made of black anodised aluminium housing. The full internal potting making of the device is ideal for use in arduous environments.
  • Excellent wide viewing angle characteristics
  • -20 to 60°C Operating temperature range

Applications

Industrial, Signalling

Product Information

:
Green
:
12VDC
:
12.7mm
:
20mA
:
60mcd
:
IP67
:
Each
:
651 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$45.69 $ 45.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $45.69
25 + $39.48
100 + $29.76
250 + $26.79
500 + $25.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.