Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No531-501-75
Newark Part No.79M6902
Product Range531 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $50.270 |
| 25+ | $49.270 |
| 50+ | $46.890 |
| 100+ | $42.110 |
| 250+ | $37.700 |
Price for:Each
Minimum: 10
Multiple: 10
$502.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No531-501-75
Newark Part No.79M6902
Product Range531 Series
Technical Datasheet
LED ColorRed
Operating Voltage110VAC
Mounting Hole Dia12.7mm
Forward Current If6mA
Luminous Intensity11cd
IP / NEMA RatingIP67
Product Range531 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 531-501-75 is a red weatherproof panel-mount LED Indicator made of bright nickel-plated brass housing. It is fitted with an internal diode to provide reverse voltage protection to 1000VDC. It will operate over a wide voltage input range.
- Full internal potting to resist shock and vibration
- Colour diffused lens
- -40 to 95° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
11cd
Product Range
531 Series
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate