New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

MARL - 246-930-93-50 - LED REPLACEMENT LAMP, BLUE, BA22, 28V

MARL
Manufacturer:
MARL
Newark Part Number:
68K1204
Manufacturer Part No:
246-930-93-50
Product Information
  • LED REPLACEMENT LAMP, BLUE, BA22, 28V
  • Color: Blue
  • Lens Color: Blue
  • Luminous Intensity (MSCP): 2000ucd
  • Voltage Rating: 28V
  • LED Color: Blue
  • Leaded Process Compatible: Yes
  • RoHS Compliant: Yes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 53 days

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: Call for price

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LM-200LED

AMPROBE INSTRUMENTS

LED LIGHT METER, 40000LUX

Measurement Max:40000lx; Accuracy %:3%; External Height:38mm; External Width:63mm; External Depth:130mm ;

17
Price
For: 1 Each
1+
$109.95

17 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MARL) OR (LEDs - Miscellaneous) OR (246-930-93-50)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

AMPROBE INSTRUMENTS LM-200LED
1 Each
$109.95