- Manufacturer:
- MARL
- Newark Part Number:
- 68K1202
- Manufacturer Part No:
- 246-532-87-50
Product Information
- LED REPLACEMENT LAMP, GREEN, BA22, 130V
- Color: Green
- Lens Color: Green
- Luminous Intensity (MSCP): 6000ucd
- Voltage Rating: 130V
- LED Color: Green
- Leaded Process Compatible: Yes
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 53 days
Price For: 1 Each
Minimum Order Quantity: 10
Order Multiple Quantity: 10
Price: Call for price
Legislation and Environmental
- RoHS Compliance: Yes


