MARL  215-997-22-38-B1-W  LED BULB, BA9S, WHITE, 625mW, T-3 1/4

MARL 215-997-22-38-B1-W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19M4999
  • Manufacturer Part No 215-997-22-38-B1-W

Product Specifications, Documents & More


  • Average Bulb Life: 100000h
  • Beam Angle: -
  • Bulb Size: T-3 1/4 (10mm)
  • CCT: 8000K
  • Current Rating: 20mA
  • LED Color: White
  • Lamp Base Type: BA9s
  • Luminous Intensity: 3000mcd
  • Power Rating: 625mW
  • SVHC: To Be Advised
  • Supply Voltage: 24VDC
  • Wavelength Typ: -

Availability

Availability:
 
Check stock and lead times
  • 20 Further stock expected to ship on Mar 2, 2016
  • More stock available week commencing 3/28/16

Contact me when back in stock

Substitutes

  • 99H6255 - LED RPL BULB COOL WHITE T-3 1/4

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.27 $11.27

Buy

Price

Quantity List Price
1 - 49 $11.27
50 - 99 $10.20
100 - 249 $9.35
250 - 499 $8.65
500+ $8.09
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable holder for LED lamp (part number 215-997-22-38)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of holder which can hold this bulb is LH15 from CML innovative technologies.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.995-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_19M4999, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
99H6255
215-997-22-38

215-997-22-38

MARL

LED RPL BULB COOL WHITE T-3 1/4

0

Price for: Each 1

100+ $13.86 250+ $12.16 500+ $10.50 1000+ $9.01

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought