Low

EPBAD24 - 

Panel Mount Barrier Terminal Block, 115 A, 600 V, 5 Pole, 1, Screw, 2 AWG

EPBAD24 - Panel Mount Barrier Terminal Block, 115 A, 600 V, 5 Pole, 1, Screw, 2 AWG
EPBAD24 - Panel Mount Barrier Terminal Block, 115 A, 600 V, 5 Pole, 1, Screw, 2 AWG
EPBAD24 - Panel Mount Barrier Terminal Block, 115 A, 600 V, 5 Pole, 1, Screw, 2 AWG

The actual product may differ from image shown

Manufacturer Part No:
EPBAD24
Newark Part No.:
05R9557
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EPBAD24 is a 4-position enclosed Power Distribution Block with thermoplastic insulator base, tin-plated aluminum connector, nickel-plated terminal set screw and zinc-plated steel connector mounting screws. 14 to 2AWG wire size, it is factor and field wiring.
  • UL94V-0 Flammability rating
  • IP20 Protection rating

Applications

Power Management

Product Information

:
115A
:
600V
:
5 Pole
:
1
:
Screw
:
2AWG
:
4
:
Screw
:
10AWG
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

207 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$41.81 $ 41.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $41.81
15 + $38.45
25 + $35.55
50 + $33.01
100 + $29.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.