Low

MARATHON  699GP2104 02  Panel Mount Barrier Terminal Block, 1 Row, 2 Positions, 16 AWG, 14 AWG, 11.11 mm, 20 A

MARATHON 699GP2104 02
Technical Data Sheet (141.75KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Rows:
1 Row
No. of Positions:
2Positions
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Pitch Spacing:
11.11mm
Rated Current:
20A
Rated Voltage:
150V
Product Range:
-
Approvals / Standards:
-
Series:
699GP
Contact Material:
Brass
Connector Type:
Terminal Block, Barrier
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.