Low

671-GP-12 - 

Panel Mount Barrier Terminal Block, 2 Row, 12 Positions, 22 AWG, 12 AWG, 11.11 mm, 20 A

671-GP-12 - Panel Mount Barrier Terminal Block, 2 Row, 12 Positions, 22 AWG, 12 AWG, 11.11 mm, 20 A

The actual product may differ from image shown

Manufacturer Part No:
671-GP-12
Newark Part No.:
65F1256
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 671-GP-12 is a 12-pole 2-row Kulka® closed back panel mount Barrier Terminal Block with phenolic insulator base and tin plated brass contacts. The 671 GP series terminal block accepts 22 to 12AWG wire range.
  • 7/16" Centers
  • Nickel plated steel #6to 32 binder head Phillips-slot screw
  • Stainless steel drive screw (rivet)
  • Accepts lugs with maximum width of 0.34"

Applications

Industrial

Product Information

:
2 Row
:
12Positions
:
22AWG
:
12AWG
:
11.11mm
:
20A
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

524 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$12.53 $ 12.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.53
30 + $8.14
150 + $6.88
300 + $5.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.