600A-GP-6 - 

Panel Mount Barrier Terminal Block, 2 Row, 6 Positions, 22 AWG, 12 AWG, 9.53 mm, 15 A

600A-GP-6 - Panel Mount Barrier Terminal Block, 2 Row, 6 Positions, 22 AWG, 12 AWG, 9.53 mm, 15 A

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The 600A-GP-6 is a 6-pole 2-row Barrier Terminal Block, Kulka® 600AGP standard series, with nickel-plated brass contacts and phenolic insulator base. 15A/300V rated, wire range with wire binding screw #22 to #12AWG.
  • 3/8" Centers
  • Open back design
  • UL94V-1 Flame-rated insulator base


Commercial, Industrial

Product Information

2 Row
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

366 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/30/18
$8.44 $ 8.44
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.44
30 + $5.48
150 + $4.63
300 + $3.79