Low

1320572 - 

Panel Mount Barrier Terminal Block, 175 A, 600 V, 1, Screw, 00 AWG

1320572 - Panel Mount Barrier Terminal Block, 175 A, 600 V, 1, Screw, 00 AWG

The actual product may differ from image shown

Manufacturer Part No:
1320572
Newark Part No.:
35H5289
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1320572 is a panel mount Barrier Terminal Block with thermoplastic insulator base and tin plated aluminum contacts. This splicer/distribution NEMA power block accepts 2 to 14AWG line side/load side wire range.
  • White vinyl marking strip
  • Tin plated aluminum terminal screws
  • Zinc-plated steel connector mounting screws

Applications

Industrial

Product Information

:
175A
:
600V
:
-
:
1
:
Screw
:
00AWG
:
1
:
Screw
:
00AWG
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

314 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.59 $ 5.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $16.02
10 + $15.52
50 + $14.56
100 + $13.44
250 + $12.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.