MARATHON  1106  Panel Mount Barrier Terminal Block, 6 Positions, 2 Row, 600 V, 65 A, 18 AWG, 6 AWG

MARATHON 1106

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 95F5912
  • Manufacturer Part No 1106

Product Overview


The 1106 is a 6-way 2-row heavy duty Dead-front Terminal Block with tin-plated aluminum contacts. The 0.987 series terminal block comes with a phenolic insulator base and white vinyl marking strip.
  • UL94V-0 Flammability rating

Applications

Industrial
Back to top

Product Information


  • No. of Positions 6Positions
  • No. of Rows 2 Row
  • Rated Voltage 600V
  • Rated Current 65A
  • Wire Size AWG Min 18AWG
  • Wire Size AWG Max 6AWG
  • Product Range -
  • Approvals / Standards -
  • Series 1100
  • Contact Material Aluminium
  • Connector Type Terminal Block, Barrier
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1061
  •  132/1068

Availability

Availability:  42


  • 42 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.44 $30.44

Buy

Price

Quantity List Price
1 - 14 $30.44
15 - 24 $27.99
25 - 49 $25.88
50 - 99 $24.03
100+ $21.67
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59F1103
45-125

45-125

IDEAL

WIRE STRIPPER

Availability:​ 36  

Price for: Each

1+ $20.90

Buy

see cut-off times

More stock available week commencing 5/9/16
Suggested Substitutes
92B0882
11047

11047

KLEIN TOOLS

WIRE STRIPPER

Availability:​ 29  

Price for: Each

1+ $21.08

Buy

see cut-off times

More stock available week commencing 5/9/16

Associated Products


Customers Also Bought