Low

MALLORY  SCE028MD3SP1B  TRANSDUCER, PIEZO, 2.9KHZ, 85DBA, 28VDC

MALLORY SCE028MD3SP1B
Technical Data Sheet (48.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transducer Function:
Alarm
Tones:
Slow Pulse
Supply Voltage Min:
16V
Supply Voltage Max:
28V
Operating Current Max:
40mA
Sound Level SPL:
85dBA
Sound Level Distance:
609.6mm
Resonant Frequency:
2.9kHz
Product Range:
-
External Diameter:
42.85 mm
External Height:
35.85 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.