Low

MALLORY  SC616NPUR  Transducer, Alarm, Continuous, Fast Pulse, 6 V, 16 V, 26 mA, 90 dBA

MALLORY SC616NPUR
Manufacturer:
MALLORY MALLORY
Manufacturer Part No:
SC616NPUR
Newark Part No.:
46F1939
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transducer Function:
Alarm
Tones:
Continuous, Fast Pulse
Supply Voltage Min:
6V
Supply Voltage Max:
16V
Operating Current Max:
26mA
Sound Level SPL:
90dBA
Sound Level Distance:
609.6mm
Resonant Frequency:
2.9kHz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.