Low

SC110DR - 

Transducer, Piezo, Alarm, Continuous, 30 V, 120 V, 21 mA, 75 dBA

SC110DR - Transducer, Piezo, Alarm, Continuous, 30 V, 120 V, 21 mA, 75 dBA

The actual product may differ from image shown

Manufacturer:
MALLORY MALLORY
Manufacturer Part No:
SC110DR
Newark Part No.:
82K6458
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SC110DR is a Piezo Transducer features continuous tone. This transducer is constructed from black nylon 6/6 housing.
  • Medium sound level
  • -30 to 65°C Operating temperature range

Applications

Audio, Industrial

Product Information

:
Alarm
:
Continuous
:
30V
:
120V
:
21mA
:
75dBA
:
609.6mm
:
1.9kHz
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
MALLORY

Transducer, Piezo, Alarm, Continuous, 30 V, 120 V, 21 mA, 75 dBA

24 in stock

Each

1+ $55.92 10+ $52.84 100+ $48.48 500+ $45.40 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$50.36 $ 50.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.36
10 + $47.58
100 + $43.66
500 + $40.89
1000 + $36.73