Low

ACC03 - 

Sealing Gasket, Sonalert®, Neoprene, NEMA 3R, 4X, 12

ACC03 - Sealing Gasket, Sonalert®, Neoprene, NEMA 3R, 4X, 12

The actual product may differ from image shown

Manufacturer:
MALLORY MALLORY
Manufacturer Part No:
ACC03
Newark Part No.:
01N3875

Product Overview

The ACC03 is a Neoprene Gasket helps seal panel hole to achieve NEMA type 3R, 4X and 12 application requirements. It is made of neoprene/EPDM/SBR economy blend 4216-S.

Applications

Sensing & Instrumentation
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
523 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.833 $ 0.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.833
10 + $0.718
25 + $0.579
50 + $0.515
100 + $0.45
250 + $0.437
500 + $0.425
1000 + $0.386