Low

9AS1D52-24 - 

Power Relay, SPST-NO, 24 VDC, 30 A, 9A Series, Panel

9AS1D52-24 - Power Relay, SPST-NO, 24 VDC, 30 A, 9A Series, Panel

The actual product may differ from image shown

Manufacturer Part No:
9AS1D52-24
Newark Part No.:
09B8506
Product Range
9A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
24VDC
:
30A
:
9A Series
:
Panel
:
-
:
240VAC
:
Quick Connect
:
28VDC
:
Silver Alloy
:
576ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9A series Magnecraft™ Power Relay offers robust performance in applications. Standard class-F insulation allows for maximum coil temperature of 40°C which is ideal for high temperature applications.
  • FLA/LRA and HP ratings capable of handling motor loads
  • Ballast load ratings suitable for lighting control
  • Standard quick-connect terminals simplifies and expedites installation

Applications

Industrial, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/9/18

Contact me when back in stock

$5.96 $ 5.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.96
10 + $5.68
25 + $5.21
50 + $4.75
100 + $4.54
250 + $4.24
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.