Low

9AS1A52-120 - 

Power Relay, SPST-NO, 120 VAC, 30 A, 9A Series, Panel

9AS1A52-120 - Power Relay, SPST-NO, 120 VAC, 30 A, 9A Series, Panel

The actual product may differ from image shown

Manufacturer Part No:
9AS1A52-120
Newark Part No.:
74C3189
Product Range
9A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
120VAC
:
30A
:
9A Series
:
Panel
:
-
:
240VAC
:
Quick Connect
:
28VDC
:
Silver Alloy
:
3kohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9AS1A52-120 is a 1-pole Magnecraft® General-purpose Relay with AC current type. SPST-NO contact configuration, silver alloy contact. Panel mount flanged cover. 1/4-inch quick-connect terminal.
  • Epoxy sealed cover
  • -40 to 55°C Operating temperature range

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$8.79 $ 8.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.79
10 + $8.37
25 + $7.71
50 + $7.15
100 + $6.66
250 + $5.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.