Low

92S11D22D-24 - 

Power Relay, DPDT, 24 VDC, 30 A, W92 Series, DIN Rail, Panel

92S11D22D-24 - Power Relay, DPDT, 24 VDC, 30 A, W92 Series, DIN Rail, Panel

The actual product may differ from image shown

Manufacturer Part No:
92S11D22D-24
Newark Part No.:
71J8920
Product Range
W92 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
24VDC
:
30A
:
W92 Series
:
DIN Rail, Panel
:
-
:
250VAC
:
Quick Connect
:
28VDC
:
Silver Alloy
:
1.6kohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 92S11D22D-24 is a Power Relay with DPDT silver alloy contacts and quick-connect terminals. This W92-series DIN-rail and panel mount relay features standard class-F insulation allows for maximum coil temperature of 155°C which is ideal for elevated temperature applications. DIN and panel mount cover mounts directly onto DIN rail or panel and provides flexibility to accommodate last minute design changes. Sealed construction, vented to resist dust and debris in harsh environments.
  • Flange cover style
  • 100000 operations Electrical life
  • 15ms Operate time
  • -40 to 55°C Ambient operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

542 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$9.52 $ 9.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.52
10 + $9.07
25 + $8.22
50 + $7.90
100 + $7.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SCHNEIDER ELCTRIC/MAGNECRAFT - 92S11D22D-24 - POWER RELAY, DPDT, 24VDC, 30A, DIN RAIL 5 5 1 1
92S11D22D-24 - POWER RELAY review Good for tight spaces. Be sure to use a fly back diode if you control this with any semiconductors as the back EMF produced by turning this device off with a transistor may reduce the life of your switching circuit. April 23, 2015
  • 2015-06-11T15:22:44.523-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_71J8920, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.