Low

SCHNEIDER ELCTRIC/MAGNECRAFT  W389CX-8  POWER RELAY, DPDT, 24VDC, 25A, FLANGE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Resistance: 400ohm
  • Coil Type: DC
  • Coil Voltage: 24VDC
  • Coil Voltage VDC Nom: 24V
  • Contact Configuration: DPDT
  • Contact Current: 25A
  • Contact Current Max: 25A
  • Contact Voltage AC Nom: 300V
  • Contact Voltage DC Nom: 28V
  • Contact Voltage VAC: 300V
  • Contact Voltage VDC: 28V
  • External Depth: 35.5mm
  • External Height: 48.4mm
  • External Width: 38.8mm
  • Nom Operating Power: 1.44W
  • Product Range: MAGNECRAFT - 389 Series
  • Relay Mounting: Flange
  • Relay Type: Power
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 02H7420 - NTE ELECTRONICS-R55-11D20-24F-POWER RELAY, DPDT, 24VDC, 25A, FLANGE

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 3 months ago
by
MaxDensity
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No the Diode module need to be bought separately, Its Newark order code is #89C0765 (70-ASMD-250)

The protection diode is a module that is mounted on the relay's socket 70-788EL11-1(#14M6823). The module part number is 70-ASMD-250(#89C0765).
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
02H7420
R55-11D20-24F

R55-11D20-24F

NTE ELECTRONICS

POWER RELAY, DPDT, 24VDC, 25A, FLANGE

POWER RELAY, DPDT, 24VDC, 25A, FLANGE; Product Range:NTE ELECTRONICS - R55 Series; Coil Voltage:24VDC; Contact Current:25A; Contact Voltage VAC:300V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:400ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17

1+ $25.78 25+ $24.56 50+ $24.07 100+ $23.35 more…

Buy
  • 17 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Customers Also Bought