Low

SCHNEIDER ELECTRIC/MAGNECRAFT  199X-7  Power Relay, DPST-NO, 12 VDC, 40 A, W199 Series, Panel

SCHNEIDER ELECTRIC/MAGNECRAFT 199X-7
Manufacturer Part No:
199X-7
Newark Part No.:
56F642
Product Range
W199 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The W199 series Power Relay is the powerhouse open relay. Standard parts can handle up to 40A and there are options to handle up to 50A. The device is available in a variety of configurations and coil voltages. It is available with up to 2-pole, double and single throws, insulated and non-insulated double make and break and several switching forms. Options include auxiliary 10A switches with quick connects or screw terminals, quick connects on the coils and contacts, tungsten stationary contacts, fine silver contacts, pressure wire connectors on the output terminals and blowout magnets near the contacts for high voltage DC switching.
  • Available blowout magnets for high DC switching
  • Available auxiliary switches
  • Available metal enclosure
  • Can be configured with 0.25" quick-connect connections
  • Up to 50A switching

Product Information

Contact Configuration:
DPST-NO
Coil Voltage:
12VDC
Contact Current:
40A
Product Range:
W199 Series
Relay Mounting:
Panel
Coil Type:
-
Contact Voltage VAC:
300VAC
Relay Terminals:
Screw
Contact Voltage VDC:
28VDC
Contact Material:
Silver Tin Oxide
Coil Resistance:
70ohm
Approvals & Standards:
-
Relay Type:
Power - General Purpose
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

PRD-7DG0-12

PRD-7DG0-12=PRD

POTTER&BRUMFIELD - TE CONNECTIVITY

0

Price for: Each

20+ $43.06 100+ $37.32 1000+ $32.30

Buy

Similar Products