Low

199DX-2 - 

Power Relay, SPST-NO, 12 VDC, 40 A, W199 Series, Panel

199DX-2 - Power Relay, SPST-NO, 12 VDC, 40 A, W199 Series, Panel

The actual product may differ from image shown

Manufacturer Part No:
199DX-2
Newark Part No.:
47F1104
Product Range
W199 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
40A
:
W199 Series
:
Panel
:
-
:
300VAC
:
Screw
:
28VDC
:
Silver Tin Oxide
:
70ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The W199 series Power Relay is the powerhouse open relay. Standard parts can handle up to 40A and there are options to handle up to 50A. The device is available in a variety of configurations and coil voltages. It is available with up to 2-pole, double and single throws, insulated and non-insulated double make and break and several switching forms. Options include auxiliary 10A switches with quick connects or screw terminals, quick connects on the coils and contacts, tungsten stationary contacts, fine silver contacts, pressure wire connectors on the output terminals and blowout magnets near the contacts for high voltage DC switching.
  • Available blowout magnets for high DC switching
  • Available auxiliary switches
  • Available metal enclosure
  • Can be configured with 0.25" quick-connect connections
  • Up to 50A switching

Applications

Industrial, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$36.30 $ 36.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.30
10 + $34.57
25 + $29.74
50 + $28.02
100 + $26.74
250 + $25.83
500 + $24.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.