Low

SCHNEIDER ELECTRIC/MAGNECRAFT  TDRSOXP-120V  Time Delay Relay, 24 VDC, 0.1 s, 10 h, TDR Series, DPDT, 12 A

SCHNEIDER ELECTRIC/MAGNECRAFT TDRSOXP-120V
SCHNEIDER ELECTRIC/MAGNECRAFT TDRSOXP-120V
SCHNEIDER ELECTRIC/MAGNECRAFT TDRSOXP-120V
Technical Data Sheet (56.44KB) EN See all Technical Docs

The actual product may differ from image shown

SCHNEIDER ELECTRIC/MAGNECRAFT TDRSOXP-120V
SCHNEIDER ELECTRIC/MAGNECRAFT TDRSOXP-120V
SCHNEIDER ELECTRIC/MAGNECRAFT TDRSOXP-120V

Product Overview

The TDRSOXP-120V is a dual-function, dual-voltage Time Delay Relay with DPDT silver alloy contacts, 0.1s to 10hr time range and quick-connect terminals. This TDRSOXP-series socket mount relay features on delay/interval functions and DIP switch/knob adjustable allowing the user to set function modes and choose between eight separate time scales. Dual adjustment design allows for flexibility and timing accuracy. Dual LEDs indicate when power is present at the coil and when the output is energized.
  • Red and green LED indication
  • 5VA Maximum power consumption
  • 2500VAC Dielectric strength
  • -20 to 55°C Ambient operating temperature range
  • IP40 Protection rating

 

Product Information

Contact Voltage VDC:
24VDC
Time Min:
0.1s
Time Max:
10h
Product Range:
TDR Series
Contact Configuration:
DPDT
Contact Current:
12A
Relay Mounting:
Socket
Contact Voltage VAC:
240VAC
Relay Terminals:
Quick Connect
Nom Input Voltage:
120V
Timing Adjustment:
DIP Switch, Knob
Approvals & Standards:
UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Time Delay Relay, 24 VDC, 0.01 s, 10 Days, 820 Series, DPDT, 15 A

SCHNEIDER ELECTRIC/MAGNECRAFT

596 in stock

Price for: Each

1+ $62.84 20+ $55.82 50+ $50.72 100+ $46.89 More pricing

Buy

Similar Products