Low

861SSR115-DD - 

Solid State Relay, SPST-NO, 15 A, 50 VDC, DIN Rail, Screw, DC Switch

861SSR115-DD - Solid State Relay, SPST-NO, 15 A, 50 VDC, DIN Rail, Screw, DC Switch

The actual product may differ from image shown

Manufacturer Part No:
861SSR115-DD
Newark Part No.:
30M2664
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
15A
:
50VDC
:
DIN Rail
:
Screw
:
DC Switch
:
3VDC
:
3.5VDC
:
32VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 861SSR115-DD is a Magnecraft® Solid State Relay with SPST-NO contact, DC switching mode and screw terminals. This 861-series DIN-rail mount relay features solid state circuitry involves no moving parts which extends product life, increases reliability and enables silent operation. Optically coupled circuit provides isolation between input and output circuits. Internal snubber helps protect the relay's internal circuit from high voltage transients. Internal heat sink provides factory-tested thermal management. Fingersafe® terminals helps prevent an operator from touching live circuits. DIN-rail mounting provides flexibility to accommodate last minute design changes.
  • MOSFET Output
  • No contact bounce
  • No mechanical delay
  • 17mm Wide slim modular design
  • Green LED input indication
  • 0.5VDC Maximum on-state voltage drop
  • Current regulator nominal input impedance
  • 2500Vrms Dielectric strength
  • 5ms Turn-on/off maximum time
  • -30 to 80°C Operating temperature range
  • IP20 Protection rating

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

864 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$40.27 $ 40.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.27
10 + $38.35
25 + $36.08
50 + $34.24
100 + $31.03
250 + $29.32
500 + $28.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SCHNEIDER ELCTRIC/MAGNECRAFT - 861SSR115-DD - SSR, DIN RAIL MOUNT, 50VDC, 32VDC, 15A 5 5 1 1
Great Product Always works just like advertised. We use these for switching on and off a solenoid valve on our additive injector system. March 30, 2011
  • 2015-06-11T15:21:26.285-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_30M2664, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.