Low

SCHNEIDER ELCTRIC/MAGNECRAFT  788XCXC-24A  POWER RELAY, 3PDT, 24VAC, 16A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Resistance: 72ohm
  • Coil Type: AC
  • Coil Voltage: 24VAC
  • Coil Voltage VAC Nom: 24V
  • Contact Configuration: 3PDT
  • Contact Current: 16A
  • Contact Current Max: 16A
  • Contact Voltage AC Nom: 277V
  • Contact Voltage DC Nom: 28V
  • Contact Voltage VAC: 277V
  • Contact Voltage VDC: 28V
  • External Depth: 35.4mm
  • External Height: 50mm
  • External Width: 34.9mm
  • Nom Operating Power: 3VA
  • Product Range: MAGNECRAFT - 788 Series
  • Relay Mounting: Socket
  • Relay Type: Power
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1645
  •  130/1637

Availability

Availability: No Longer Manufactured


Substitutes

  • 36X1989 - MAGNECRAFT-788XCXRC-24A-POWER RELAY, 3PDT, 24VAC, 10A, SOCKET

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
36X1989
788XCXRC-24A

788XCXRC-24A

SCHNEIDER ELCTRIC/MAGNECRAFT

POWER RELAY, 3PDT, 24VAC, 10A, SOCKET

POWER RELAY, 3PDT, 24VAC, 10A, SOCKET; Product Range:MAGNECRAFT - 788 Series; Coil Voltage:24VAC; Contact Current:10A; Contact Voltage VAC:277V; Contact Voltage VDC:30V; Contact Configuration:3PDT; Coil Resistance:72ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20

1+ $27.36 25+ $25.14 50+ $23.13 100+ $21.91 more…

Buy
  • 20 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Customers Also Bought