Low

SCHNEIDER ELCTRIC/MAGNECRAFT  788XAXC1-120A  POWER RELAY, SPDT, 120VAC, 16A, FLANGE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Resistance: 1.7kohm
  • Coil Type: -
  • Coil Voltage: 120VAC
  • Coil Voltage VAC Nom: 120V
  • Contact Configuration: SPDT
  • Contact Current: 16A
  • Contact Current Max: 16A
  • Contact Material: Silver Alloy
  • Contact Voltage AC Nom: 277V
  • Contact Voltage DC Nom: 28V
  • Contact Voltage VAC: 277V
  • Contact Voltage VDC: 28V
  • External Depth: 35.4mm
  • External Height: 50mm
  • External Width: 34.9mm
  • Nom Operating Power: 3VA
  • Product Range: 788 Series
  • Relay Mounting: Panel
  • Relay Terminals: Solder
  • Relay Type: Power - General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1637
  •  131/1637

Availability

Availability: No Longer Manufactured


Substitutes

  • 36X1982 - Product Range:788 Series; Relay Type:Power - General Purpose; Coil Type:-; Contact Configuration:DPDT; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:277V; Contact Voltage VDC:30V;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
36X1982
788XBXRC1-120A

788XBXRC1-120A

SCHNEIDER ELCTRIC/MAGNECRAFT

Power Relays, 788 Series, Power - General Purpose, DPDT, 120 VAC, 10 A

POWER RELAY, DPDT, 120VAC, 10A, PANEL; Product Range:788 Series; Relay Type:Power - General Purpose; Coil Type:-; Contact Configuration:DPDT; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:277V; Contact Voltage VDC:30V;RoHS Compliant: Yes

9

1+ $16.97 10+ $16.05 50+ $15.04 100+ $14.31 More pricing

Buy
  • 9 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 2/8/16

Customers Also Bought