SCHNEIDER ELCTRIC/MAGNECRAFT  785XBXCD-12D  Relay, 785 Series, Power - General Purpose, Latching Single Coil, DPDT, 12 VDC, 16 A

SCHNEIDER ELCTRIC/MAGNECRAFT 785XBXCD-12D

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 785XBXCD-12D is a general-purpose Magnetic Latching Relay with DPDT silver alloy contacts and quick-connect terminals. This 785-series socket mount square-base relay features latching functionality with energy-saving operation. Socket mountable simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories. Gold-flashed contacts reduces contact oxidation and increases shelf life.
  • Dual coil
  • Latching relay operates by using a pulsed input
  • Permanent magnet maintains the last position until a redirected
  • Second pulse moves the contacts back to the original state
  • 1500VAC (rms) Dielectric strength between coil and contact
  • 100000 operations Electrical life
  • 20ms Operate time
  • -40 to 55°C Ambient operating temperature range
  • IP40 Protection rating

Applications

Industrial; Automation & Process Control

Product Range

Back to top

Product Specifications, Documents & More


  • Approvals & Standards: -
  • Coil Resistance: 88ohm
  • Coil Type: Latching Single Coil
  • Coil Voltage: 12VDC
  • Coil Voltage VDC Nom: 12V
  • Contact Configuration: DPDT
  • Contact Current: 16A
  • Contact Current Max: 16A
  • Contact Material: Silver Alloy
  • Contact Voltage AC Nom: 277V
  • Contact Voltage DC Nom: 28V
  • Contact Voltage VAC: 277V
  • Contact Voltage VDC: 28V
  • External Depth: 35.5mm
  • External Height: 48.4mm
  • External Width: 38.8mm
  • Nom Operating Power: 1.4W
  • Product Range: 785 Series
  • Relay Mounting: Socket
  • Relay Terminals: Quick Connect
  • Relay Type: Power - General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1653

Availability

Availability: No Longer Manufactured


Substitutes

  • 06R3600 - Relay, KUL Series, Power - General Purpose, Latching Dual Coil, DPDT, 12 VDC, 10 A
  • 02H7391 - Relay, R50 Series, Power - General Purpose, Latching Single Coil, DPDT, 12 VDC, 10 A

Price

Quantity List Price
1 - 24 $33.53
25 - 49 $25.18
50 - 99 $23.51
100 - 249 $22.12
250+ $21.84
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for relay socket hold down clip which holds the relay (part number 785XBXCD-12D) & its socket (part number 70-463-1) together
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of relay-socket hold down clip which holds this relay & its socket together is 16-1351 from Magnecraft.
2 years, 1 month ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Can you suggest the part number of socket which can hold the time delay relay (part number 785XBXCD-12D)
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can hold this relay is 70-463-1 from Magnecraft. It is a 11 pin DIN rail mount socket which can hold 788, A283, 388TDR and TDRSOXB series relays.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:49.625-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16M1137, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06R3600
KUL-11D15D-12

KUL-11D15D-12

TE CONNECTIVITY / POTTER & BRUMFIELD

Relay, KUL Series, Power - General Purpose, Latching Dual Coil, DPDT, 12 VDC, 10 A

189 

Price for: Each 1

1+ $63.04 10+ $60.66 25+ $56.00 50+ $52.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16
02H7391
R50-11D10-12C

R50-11D10-12C

NTE ELECTRONICS

Relay, R50 Series, Power - General Purpose, Latching Single Coil, DPDT, 12 VDC, 10 A

13 

Price for: Each 1

1+ $28.21 25+ $26.92 50+ $26.14 100+ $25.37

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16

Customers Also Bought