Low

783XCXC-24D - 

Power Relay, 3PDT, 24 VDC, 12 A, 783 Series, Socket

783XCXC-24D - Power Relay, 3PDT, 24 VDC, 12 A, 783 Series, Socket

The actual product may differ from image shown

Manufacturer Part No:
783XCXC-24D
Newark Part No.:
10M6560
Product Range
783 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3PDT
:
24VDC
:
12A
:
783 Series
:
Socket
:
-
:
277VAC
:
Quick Connect
:
28VDC
:
Silver Alloy
:
400ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 783XCXC-24D is a General-purpose Relay with silver alloy contact, 3PDT contact configuration (simultaneous control of up to three separate circuits) and plug-in terminals. The 750 series clear cover plug-in relay features robust and historically-proven mounting platform that provides excellent structural support. The full-feature cover includes LED indicator and locking test.
  • Gold-flashed contacts - Reduces contact oxidation and increases shelf life
  • Mechanical flag indicator - Display of the relay status during testing or operation
  • 10mA at 17VDC Minimum switching requirement
  • 100000 operations Electrical life at rated load
  • 10000000 operations Mechanical life (unpowered)
  • 20ms Operating time
  • IP40 Protection rating

Applications

Automation & Process Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SCHNEIDER ELECTRIC/MAGNECRAFT

Power Relay, 3PDT, 24 VDC, 15 A, Magnecraft 783 Series, Socket

16 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

96 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$11.61 $ 11.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.61
10 + $10.88
25 + $10.43
50 + $9.93
100 + $9.27
250 + $8.79
500 + $7.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.