Low

SCHNEIDER ELCTRIC/MAGNECRAFT  782XAXM4L-24A  Full Featured Cover

MAGNECRAFT-782XAXM4L-24A-Full Featured Cover

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability: No Longer Manufactured


Substitutes

  • 10M6527 - MAGNECRAFT-782XBXM4L-24A-POWER RELAY, DPDT, 24VAC, 15A, PLUG IN

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
10M6527
782XBXM4L-24A

782XBXM4L-24A

SCHNEIDER ELCTRIC/MAGNECRAFT

POWER RELAY, DPDT, 24VAC, 15A, PLUG IN

POWER RELAY, DPDT, 24VAC, 15A, PLUG IN; Product Range:MAGNECRAFT - 782 Series; Coil Voltage:24VAC; Contact Current:12A; Contact Voltage VAC:277V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:180ohm; Series:782;RoHS Compliant: Yes

0  Write a Review | Ask a Question

95

1+ $13.82 25+ $12.70 50+ $12.10 100+ $11.34 more…

Buy
  • 95 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Customers Also Bought