SCHNEIDER ELCTRIC/MAGNECRAFT  781XAXM4L-24D  Relay, 781 Series, Power - General Purpose, SPDT, 24 VDC, 20 A

SCHNEIDER ELCTRIC/MAGNECRAFT 781XAXM4L-24D

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 781XAXM4L-24D is a General-purpose Relay with SPDT silver alloy contact and quick-connect terminals. This 781-series socket mount plug-in relay features mechanical flag indicator standard displays relay status during testing or operation. Full-feature cover has LED indicator and locking test button. Socket mountable simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories. Gold-flashed contacts reduces contact oxidation and increases shelf life.
  • Full-feature cover
  • Slim design saves valuable space
  • 2500VAC (rms) Dielectric strength between coil and contact
  • 100000 operations Electrical life
  • 20ms Operate time
  • -40 to 55°C Ambient operating temperature range
  • IP40 Protection rating

Applications

Industrial; Automation & Process Control

Product Range

Back to top

Product Specifications, Documents & More


  • Approvals & Standards: -
  • Coil Resistance: 750ohm
  • Coil Type: -
  • Coil Voltage: 24VDC
  • Coil Voltage VDC Nom: 24V
  • Contact Configuration: SPDT
  • Contact Current: 20A
  • Contact Current Max: 20A
  • Contact Material: Silver Alloy
  • Contact Voltage AC Nom: 277V
  • Contact Voltage DC Nom: 28V
  • Contact Voltage VAC: 277V
  • Contact Voltage VDC: 28V
  • External Depth: 27.9mm
  • External Height: 40.6mm
  • External Width: 14mm
  • Nom Operating Power: 700mW
  • Product Range: 781 Series
  • Relay Mounting: Socket
  • Relay Terminals: Quick Connect
  • Relay Type: Power - General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1638

Availability

Availability: No Longer Manufactured


Substitutes

  • 36X1975 - Relay, 781 Series, Power - General Purpose, SPDT, 24 VDC, 15 A

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


SCHNEIDER ELCTRIC/MAGNECRAFT - 781XAXM4L-24D - POWER RELAY, SPDT, 24VDC, 20A, PLUG IN 5 5 1 1
Works perfect We've had these relays in a laboratory furnace control for years now. No problems, no issues, just reliable switching. May 19, 2014
  • 2015-06-11T15:22:31.035-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_69K5630, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a DIN rail mount socket for the relay (part number 781XAXM4L-24D)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can be used to mount this relay is 70-781D5-1A from Magnecraft. It is a 5 pin DIN rail mount relay socket which can be used to mount 781 series SPDT relays.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:39.044-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_69K5630, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
36X1975
781XAXRM4L-24D

781XAXRM4L-24D

SCHNEIDER ELCTRIC/MAGNECRAFT

Relay, 781 Series, Power - General Purpose, SPDT, 24 VDC, 15 A

586 

Price for: Each 1

1+ $9.52 20+ $8.57 50+ $7.92 100+ $7.40

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16

Customers Also Bought