SCHNEIDER ELCTRIC/MAGNECRAFT  750XBXM4L-24D  Relay, 750 Series, Power - General Purpose, DPDT, 24 V, 16 A

SCHNEIDER ELCTRIC/MAGNECRAFT 750XBXM4L-24D

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 750XBXM4L-24D is a General-purpose Relay with DPDT silver alloy contacts and quick-connect terminals. This 750-series socket mount plug-in relay features octal style mounting robust and historically-proven mounting platform that provides excellent structural support. Socket mountable simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories. Full-feature cover has LED indicator and locking test button. Gold-flashed contacts reduces contact oxidation and increases shelf life. Mechanical flag indicator standard feature displays relay status during testing or operation.
  • Full-feature cover
  • 1500VAC (rms) Dielectric strength between coil and contact
  • 100000 operations Electrical life
  • 20ms Operate time
  • -40 to 55°C Ambient operating temperature range
  • IP40 Protection rating

Applications

Industrial; Automation & Process Control

Product Range

Back to top

Product Specifications, Documents & More


  • Approvals & Standards: -
  • Coil Resistance: 470ohm
  • Coil Type: -
  • Coil Voltage: 24V
  • Coil Voltage VDC Nom: 24V
  • Contact Configuration: DPDT
  • Contact Current: 16A
  • Contact Current Max: 16A
  • Contact Material: Silver Alloy
  • Contact Voltage AC Nom: 277V
  • Contact Voltage DC Max: 28V
  • Contact Voltage VAC: 277V
  • Contact Voltage VDC: 28V
  • External Depth: 35.4mm
  • External Height: 55.2mm
  • External Width: 34.9mm
  • MSL: -
  • Product Range: 750 Series
  • Relay Mounting: Socket
  • Relay Terminals: Quick Connect
  • Relay Type: Power - General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1653

Availability

Availability: No Longer Manufactured


Substitutes

  • 36X1968 - Relay, 750 Series, Power - General Purpose, DPDT, 24 VDC, 10 A

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of socket which can be used to mount DPDT relay (part number 750XBXM4L-24D)?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested relay socket part number 70-464-1 is from Magnecraft.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:37.010-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10M6490, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
36X1968
750XBXRM4L-24D

750XBXRM4L-24D

SCHNEIDER ELCTRIC/MAGNECRAFT

Relay, 750 Series, Power - General Purpose, DPDT, 24 VDC, 10 A

30 

Price for: Each 1

1+ $22.11 20+ $20.41 50+ $18.87 100+ $17.63

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16

Customers Also Bought