Low

70-465-1 - 

Relay Socket, DIN Rail, Panel, Screw, 11 Pins, 15 A, 300 V

70-465-1 - Relay Socket, DIN Rail, Panel, Screw, 11 Pins, 15 A, 300 V
70-465-1 - Relay Socket, DIN Rail, Panel, Screw, 11 Pins, 15 A, 300 V

The actual product may differ from image shown

Manufacturer Part No:
70-465-1
Newark Part No.:
10M6442
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DIN Rail, Panel
:
Screw
:
11Pins
:
15A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 70-465-1 is a 11-pin Relay Socket with M3.5 combination head zinc-plated steel screw terminals and clamping plates. Suitable for use with Magnecraft 750-series relays. This zinc-plated copper alloy internal metal tracks socket is ideal for DIN rail or panel mounting.
  • Light gray body color
  • Red plastic locking clip DIN locking method
  • Screw Clamping wire connection method
  • UL94V-0 Flammability rating
  • -40 to 80°C Operating temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

Relay Socket, Panel, Screw, 8 Pins, 10 A, 240 VAC

3,501 in stock
Add

POTTER&BRUMFIELD - TE CONNECTIVITY

Relay Socket, Panel, Screw, 11 Pins, 10 A, 240 VAC

811 in stock
Add

OMRON INDUSTRIAL AUTOMATION

Relay Socket, DIN Rail, Screw, 8 Pins, 15 A, 110 VAC, LY Series

721 in stock

Each

1+ $7.78 5+ $7.04 10+ $6.82 25+ $6.28 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

590 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$5.38 $ 5.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.38
10 + $5.12
25 + $4.79
50 + $4.39
100 + $4.06
250 + $3.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SCHNEIDER ELCTRIC/MAGNECRAFT - 70-465-1 - RELAY SOCKET 5 5 1 1
Technician Solid construction Tight connection to relay 14 awg terminal connect with no problem March 14, 2015
  • 2015-06-11T15:22:56.042-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_10M6442, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.