Low

70-178-1 - 

Relay Socket, Through Hole, 11 Pins, 15 A, 300 V

70-178-1 - Relay Socket, Through Hole, 11 Pins, 15 A, 300 V
70-178-1 - Relay Socket, Through Hole, 11 Pins, 15 A, 300 V
70-178-1 - Relay Socket, Through Hole, 11 Pins, 15 A, 300 V

The actual product may differ from image shown

Manufacturer Part No:
70-178-1
Newark Part No.:
18M9798
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Through Hole
:
11Pins
:
15A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 70-178-1 is a 15A 300V 11-pin light grey Socket with printed circuit terminals and mounting tabs. The internal metal tracks and terminals are made of nickel-plated copper alloy. It is suitable for use with Magnecraft 788 series relays.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

OMRON INDUSTRIAL AUTOMATION

Relay Socket, Panel, Solder Lug, 14 Pins, 3 A, SUPER MY Series

78 in stock

Each

1+ $2.92 10+ $1.53 25+ $1.43 50+ $1.41

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

114 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.76 $ 1.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.76
10 + $1.68
25 + $1.56
50 + $1.44
100 + $1.38
250 + $1.32
500 + $1.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.