Low

70-170-1 - 

Relay Socket, Panel, Screw, 11 Pins, 15 A, 300 V

70-170-1 - Relay Socket, Panel, Screw, 11 Pins, 15 A, 300 V
70-170-1 - Relay Socket, Panel, Screw, 11 Pins, 15 A, 300 V

The actual product may differ from image shown

Manufacturer Part No:
70-170-1
Newark Part No.:
10M6426
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Panel
:
Screw
:
11Pins
:
15A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 70-170-1 is a 15A 300V 11-pin octal panel-mount light grey Socket with combination head screw terminals and clamping plates. The internal metal tracks are made of zinc-plated copper alloy and screw terminals are made of zinc-plated steel. It is suitable for use with Magnecraft 750 series relays.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

Relay Socket, Panel, Screw, 8 Pins, 10 A, 240 VAC

2,172 in stock
Add

POTTER&BRUMFIELD - TE CONNECTIVITY

Relay Socket, Panel, Screw, 11 Pins, 10 A, 240 VAC

1,048 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$9.03 $ 9.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.03
10 + $8.60
25 + $7.92
50 + $7.33
100 + $6.83
250 + $6.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.