SCHNEIDER ELCTRIC/MAGNECRAFT  388JXBXC1M-120A  Relay, 388J Series, Power, AC, DPDT, 120 VAC, 20 A

SCHNEIDER ELCTRIC/MAGNECRAFT 388JXBXC1M-120A

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Approvals & Standards: -
  • Coil Resistance: 1.7kohm
  • Coil Type: AC
  • Coil Voltage: 120VAC
  • Coil Voltage VAC Nom: 120V
  • Contact Configuration: DPDT
  • Contact Current: 20A
  • Contact Current Max: 20A
  • Contact Material: -
  • Contact Voltage AC Nom: 300V
  • Contact Voltage DC Nom: 28V
  • Contact Voltage VAC: 300V
  • Contact Voltage VDC: 28V
  • External Depth: 35.5mm
  • External Height: 48.4mm
  • External Width: 38.8mm
  • Nom Operating Power: 2.75VA
  • Product Range: 388J Series
  • Relay Mounting: Flange
  • Relay Terminals: Quick Connect
  • Relay Type: Power
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 18C1562 - Relay, 300 Series, Power - General Purpose, DPDT, 120 VAC, 30 A
  • 05R9901 - SIDE FLANGE COVER

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
18C1562
300XBXC1-120A

300XBXC1-120A

SCHNEIDER ELCTRIC/MAGNECRAFT

Relay, 300 Series, Power - General Purpose, DPDT, 120 VAC, 30 A

21 

Price for: Each 1

1+ $24.35 20+ $22.01 50+ $20.41 100+ $19.03

Buy

see cut-off times

 
Check more stock
  • 30 Further stock expected to ship on Feb 14, 2016
  • More stock available week commencing 3/21/16
05R9901
389FXBXC1-120A

389FXBXC1-120A

SCHNEIDER ELCTRIC/MAGNECRAFT

SIDE FLANGE COVER

0

Price for: Each 1

1+ $36.43 20+ $25.78 250+ $23.53 500+ $20.75

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought