SCHNEIDER ELCTRIC/MAGNECRAFT  300XBXC4-24D  Power Relay, DPDT, 24 VDC, 30 A, DIN Rail

SCHNEIDER ELCTRIC/MAGNECRAFT 300XBXC4-24D

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Product Range -
  • Contact Configuration DPDT
  • Coil Voltage 24VDC
  • Contact Current 30A
  • Relay Mounting DIN Rail
  • Coil Type -
  • Contact Voltage VAC 300V
  • Relay Type Power - General Purpose
  • Relay Terminals Quick Connect
  • Contact Voltage VDC 28V
  • Contact Material Silver Alloy
  • Coil Resistance 300ohm
  • Approvals & Standards -
  • Contact Voltage AC Nom 300 V
  • External Width 38.89 mm
  • Nom Operating Power 1.5 W
  • External Height 51.8 mm
  • Contact Voltage DC Nom 28 V
  • Contact Current Max 30 A
  • SVHC To Be Advised
  • External Depth 53.75 mm
  • Coil Voltage VDC Nom 24 V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1638
  •  132/1640

Availability

Availability: No Longer Manufactured


Substitutes

  • 18C2148 - Power Relay, 300 Series, DPDT, 24 VDC, 30 A, Panel
  • 71J8920 - Power Relay, W92 Series, DPDT, 24 VDC, 30 A, DIN Rail, Panel
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18C2148
300XBXC1-24D

300XBXC1-24D

SCHNEIDER ELCTRIC/MAGNECRAFT

Power Relay, 300 Series, DPDT, 24 VDC, 30 A, Panel

Awaiting Delivery

Price for: Each

1+ $20.30 20+ $18.92 50+ $17.71 100+ $16.33 More pricing

Buy
  • 233 Further stock expected to ship on May 15, 2016
  • More stock available week commencing 5/30/16 Contact me when back in stock
    Suggested Substitutes
    71J8920
    92S11D22D-24

    92S11D22D-24

    SCHNEIDER ELCTRIC/MAGNECRAFT

    Power Relay, W92 Series, DPDT, 24 VDC, 30 A, DIN Rail, Panel

    Availability:​ 512  

    Price for: Each

    1+ $8.90 10+ $8.42 50+ $7.89 100+ $7.51 More pricing

    Buy

    see cut-off times

    More stock available week commencing 5/30/16

    Customers Also Bought