Low

XL50-S3016 - 

Flashlight, Pocket Light, Incandescent, 104lm, AAA Batteries x 3, Aluminium, 145m

XL50-S3016 - Flashlight, Pocket Light, Incandescent, 104lm, AAA Batteries x 3, Aluminium, 145m

The actual product may differ from image shown

Manufacturer:
MAG MAG
Manufacturer Part No:
XL50-S3016
Newark Part No.:
86T1068
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Pocket Light
:
LED
:
104lm
:
145m
:
AAA Batteries x 3
:
Aluminium
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This pocket size flashlight features a powerful projecting LED beam and a push-button tail cap switch with 3 selectable modes. One quick click gives you high power, 2 quick clicks is 25% power and 3 quick clicks turns on the emergency safety strobe. All modes turn off with 1 single click.
  • Spot to Flood adjustable LED beam
  • Anodized for corrosion resistance and durability
  • Ultra beam distance 145m
  • 104 lumens
  • Length: 4. 8” long
  • Weight with batteries: 3. 68 oz.
  • Color: Black
  • Limited Lifetime Warranty
  • 3 AAA batteries included"

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/11/17

Contact me when back in stock

$29.49 $ 29.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.49
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.