Low

MAESTRO WIRELESS SOLUTIONS  A2100-A  GPS MODULE, SIRFSTARIV, 1.575MHZ, 20 CHANNEL

MAESTRO WIRELESS SOLUTIONS A2100-A
Manufacturer Part No:
A2100-A
Newark Part No.:
27T9881
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The A2100 GPS modules enable fastest acquisition and tracking with the latest SiRFstarIV technology.
  • Complete GPS module
  • Direct passive antenna support
  • Jamming detection and removal
  • Flash-based design
  • Best acquisition sensitivity
  • Lowest tracking power consumption
  • Easy integration and Fastest design-in
  • Minimal BOM
  • Configuration / Firmware update
  • Ideally suited for all small battery powered GPS applications

 

Product Information

Protocol:
-
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
No. of Channels:
48Channels
Frequency RF:
-
Position Accuracy:
-
Module Interface:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Wireless;
  • Consumer Electronics;
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.