Low

MADER  L144.8114  Pneumatic Tubing, Spiral, Nylon (Polyamide), 8 mm, 6 mm, 10 bar, 2.5 m

MADER L144.8114
Manufacturer:
MADER MADER
Manufacturer Part No:
L144.8114
Newark Part No.:
50M4222

The actual product may differ from image shown

 

Product Information

Tube Material:
Nylon (Polyamide)
Colour:
-
External Diameter:
8mm
Internal Diameter:
6mm
Pressure Max:
10bar
Length:
2.5m
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.