New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MADER - L144.5420-10 - POLYURETHANE TUBE, 2.5MM, CLR, 10M

MADERL144.5420-10
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MADER
Newark Part Number:
58M8365
Manufacturer Part No:
L144.5420-10

Technical Data Sheet (2.94MB) DE
Technical Data Sheet (2.94MB) DE

Product Information
  • POLYURETHANE TUBE, 2.5MM, CLR, 10M
  • Tube Material: Polyurethane
  • Colour: Clear
  • External Diameter: 4mm
  • Internal Diameter: 2.5mm
  • Pressure Max: 10bar
  • Bend Radius Min: 10mm
  • Length: 10m
  • Operating Temperature Max: 60°C
  • Operating Temperature
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 2

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $13.23  

  1. Qty

Price

Qty Price
1  - 49 $13.23
50  - 99 $11.95
100  - 249 $11.00
250  - 499 $10.14
500+  $9.48
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MADER) OR (Tubing) OR (L144.5420-10)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----